Pfannenberg 28250376055

New Ultra Bright Stack Light Module
$ 73.269

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Pfannenberg 28250376055 provided by its distributors.

New Ultra Bright Stack Light Module
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Current Consumption mA = 100 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Red / Case Material = ABS / Multifunction = No / Termination Type = Threaded / Mounting Type = Base Mount / Service Life = 25000 h / Protection Rating = IP54 / Base Diameter mm = 54 / Series = BR50

Images

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc