Pfannenberg 28250078070

Flashing light module, BR50-FL-BL
$ 102.9

Price and Stock

DistributorSKUMinPkg
Wolf Automation282500780700
21h

Descriptions

Descriptions of Pfannenberg 28250078070 provided by its distributors.

Flashing light module, BR50-FL-BL
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 100 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Base Mount / Service Life = 8 Million Flashes / Protection Rating = IP54 / Base Diameter mm = 54 / Overall Height mm = 63 / Series = BR50

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc