Pfannenberg 28250078030

Flashing light module, BR50-FL-YE
$ 112.194

Price and Stock

Descriptions

Descriptions of Pfannenberg 28250078030 provided by its distributors.

Flashing light module, BR50-FL-YE
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 100 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Base Mount / Service Life = 8 Million Flashes / Protection Rating = IP54 / Base Diameter mm = 54 / Overall Height mm = 63 / Series = BR50

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc