Pfannenberg 28250040070

Continuous light module, BR50-CL-BL

Submit Request for Quote

Unfortunately we do not know of any distributors for 28250040070. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Pfannenberg 28250040070 provided by its distributors.

Continuous light module, BR50-CL-BL
Signal Elements = 1 / Lamp Included = No / Lens Material = Polycarbonate (PC) / Case Colour = Blue / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP54 / Base Diameter mm = 54 / Overall Height mm = 63 / Series = BR50

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc