Pfannenberg 28250040010

Continuous light module, BR50-CL-CL
$ 21

Price and Stock

DistributorSKUMinPkg
Wolf Automation282500400100
15h

Descriptions

Descriptions of Pfannenberg 28250040010 provided by its distributors.

Continuous light module, BR50-CL-CL
Signal Elements = 1 / Lamp Included = No / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP54 / Base Diameter mm = 54 / Overall Height mm = 63 / Series = BR50

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc