Pfannenberg 23370630055

Pa 20 Lv DC 7035, Pa 20 Lv DC 7035, Pa 20 Lv Sounder 122 Db 10-60 VDC Gry Housing
$ 878.926

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pfannenberg 23370630055 provided by its distributors.

PA 20 LV DC 7035, PA 20 LV DC 7035, PA 20 LV Sounder 122 dB 10-60 VDC GRY housing
Tone Type = Falling / Tone Type = Rising / Tone Type = Intermittent / Tone Type = Pulse / Tone Type = Sweeping / Tone Type = Continuous / Tone Type = Alternating / Tone Type = Siren / Tones = 152 / Horn Type = Multi-Sounder / Sound Level dB = 121 / Operating Voltage = 10 ... 60 VDC / Frequency Response Min. Hz = 50 / Frequency Response Max. Hz = 60 / Current Consumption mA = 880 / Horn / Siren Colour = Grey / Housing Material = ABS / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Mounting Type = Panel Mount / Termination Type = Cable / Protection Rating = IP66 / Series = PA 20 / Width mm = 214 / Height mm = 170 / Depth mm = 181

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc