Pfannenberg 23361104055

PA X 10-10 Sounder Beacon, 230Vac, Amber
$ 675

Price and Stock

DistributorSKUMinPkg
Wolf Automation233611040550
2h

Descriptions

Descriptions of Pfannenberg 23361104055 provided by its distributors.

PA X 10-10 Sounder Beacon, 230Vac, Amber
RS APAC
Combined Sounder/Flashing light, PA
Type of Signal = Flashing / Tone Type = Multiple Tones / Tones = 80 / Sound Level dBA = 117 / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 230 / Current Type = AC / Flash Energy J = 10 / Flash Frequency Hz = 1 / Lamp Type = Xenon Lamp / Lens Colour = Orange / Lens Material = Polycarbonate (PC) / Housing Material = Polycarbonate / Housing Material = ABS / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 8 Million Flashes / Protection Rating = IP66 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 55 / Length mm = 181 / Width mm = 163 / Height mm = 270 / Weight kg = 2.13 / Series = PA X

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc