Pfannenberg 23350630000

Pfannenberg 23350630000 Hooter Audible Signal Device 24 V DC 105 dB
$ 279

Price and Stock

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Pfannenberg 23350630000 provided by its distributors.

Pfannenberg 23350630000 Hooter Audible Signal Device 24 V DC 105 dB
PA 5 LV, PA 5 LV, PA 5 LV Sounder 107 dB 10-57 VDC RD housing
Pfannenberg 23350630000 エレクトロニックサウンダ
RS APAC
Tone Type = Falling / Tone Type = Rising / Tone Type = Intermittent / Tone Type = Pulse / Tone Type = Sweeping / Tone Type = Continuous / Tone Type = Alternating / Tone Type = Siren / Tones = 152 / Horn Type = Electronic / Sound Level dB = 107 / Operating Voltage = 10 ... 57 VDC / Frequency Response Min. Hz = 150 / Frequency Response Max. kHz = 2.9 / Current Consumption mA = 80 / Horn / Siren Colour = Red / Housing Material = Polycarbonate / Housing Material = ABS / Mounting Type = Surface Mount / Mounting Type = Panel Mount / Termination Type = Cable / Protection Rating = IP66 / Series = PA 5 / Width mm = 163.4 / Height mm = 135 / Depth mm = 132

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc