Pfannenberg 22118300009

New Ultra Bright Pre-Configured
$ 231

Price and Stock

DistributorSKUMinPkg
Wolf Automation221183000090
10h

Inventory History

3 month trend:
+289%

Descriptions

Descriptions of Pfannenberg 22118300009 provided by its distributors.

New Ultra Bright Pre-Configured
Pfannenberg 22118300009 積層式表示灯
RS APAC
Light Effect = Continuous / Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 35 / Current Consumption mA = 100 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = Yes / Termination Type = Screw / Mounting Type = Surface Mount / Service Life = 8 Million Flashes / Protection Rating = IP54 / Base Diameter mm = 54 / Overall Height mm = 309 / Series = BR 50

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc