Pfannenberg 21551104055

Flashing light, PY X-M-10 230V AC
$ 282

Price and Stock

DistributorSKUMinPkg
Wolf Automation215511040550
17h

Inventory History

3 month trend:
+7.69%

Descriptions

Descriptions of Pfannenberg 21551104055 provided by its distributors.

Flashing light, PY X-M-10 230V AC
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 187 / Operating Voltage Max. V = 230 / Current Consumption mA = 150 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Orange / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 8 Million Flashes / Protection Rating = IP66 / Overall Height mm = 124 / Series = PY X

Images

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc