Pfannenberg 21155631007

High Intensity 360_ LED Array with
$ 552.21

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pfannenberg 21155631007 provided by its distributors.

High Intensity 360_ LED Array with
Light Effect = Blinking / Light Effect = Flashing / Light Effect = Rotating / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 370 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Clear / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Revolution Speed min-1 = 150 / Multifunction = Yes / Termination Type = Cage Clamp / Mounting Type = Bracket Mount / Service Life = 50000 h / Protection Rating = IP55 / Base Diameter mm = 177 / Overall Height mm = 170 / Series = PMF LED

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc