Pfannenberg 21010104010

Flashing light, PMF 2030 230V AC AM
$ 643

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Pfannenberg 21010104010 provided by its distributors.

Flashing light, PMF 2030 230V AC AM
Pfannenberg 21010104010 警示灯
RS APAC
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 195 / Operating Voltage Max. V = 230 / Current Consumption mA = 450 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Orange / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Bracket Mount / Service Life = 8 Million Flashes / Protection Rating = IP55 / Base Diameter mm = 177 / Overall Height mm = 170 / Series = PMF 2015

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc