Pfannenberg 21001103000

ABL 230V AC YE, ABL 230V AC yellow, 1 Hz Flashing Xenon Strobe Beacon, 15 Joules, 230 VAC
$ 841.495

Price and Stock

Descriptions

Descriptions of Pfannenberg 21001103000 provided by its distributors.

ABL 230V AC YE, ABL 230V AC yellow, 1 Hz Flashing Xenon Strobe Beacon, 15 Joules, 230 VAC
Flashing light, ABL 230V AC YE
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. V = 230 / Current Consumption mA = 180 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Aluminium / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Cable Entry, M20 / Mounting Type = Bracket Mount / Service Life = 8 Million Flashes / Protection Rating = IP54 / Series = ABL

Images

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc