Pfannenberg 17099810034

Compact Fan Heater w/Thermostat
$ 616.5

Price and Stock

DistributorSKUMinPkg
Wolf Automation170998100340
12h

Inventory History

3 month trend:
+83.33%

Descriptions

Descriptions of Pfannenberg 17099810034 provided by its distributors.

Compact Fan Heater w/Thermostat
Pfannenberg 17099810034 暖风机
RS APAC
Mounting = 35 mm DIN Rail EN 60715 / Mounting = Screw / Power Settings kW = 1.2 / Width mm = 88 / Control Type = Thermostat / Air Flow m³/h = 50 / Depth mm = 139 / Height mm = 142 / Heat Type = Fan

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc