Pfannenberg 11611151055

Filter Fan, 115VAC, Lt Gray Grille, (RAL7035), PF 11000 (16 CFM2)
$ 168.745

Price and Stock

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Pfannenberg 11611151055 provided by its distributors.

Filter Fan, 115VAC, Lt Gray Grille, (RAL7035), PF 11000 (16 CFM2)
4th Generation - NEMA TYPE 12 Filterfan, 16 CFM2, 115 VAC, RAL 7035, Lt. Gy
Face Height mm = 109 / AC or DC Operation = AC / Face Width mm = 109 / Filtered Air Flow m³/h = 14 / Installation Depth mm = 62 / Input Power Rating W = 14 / Supply Voltage V = 115 / Input Current mA = 150 / Noise Level dBA = 33 / IP Rating = IP54 / Unimpeded Air Flow m³/h = 24

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc