pSemi EK42820-02

Evaluation Kit for PE42820

Submit Request for Quote

Unfortunately we do not know of any distributors for EK42820-02. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

NXP SemiconductorsMRB-KW019030JA
Modular Reference Board for KW01 Kinetis MCU built on the ARM Cortex-M0+ core, for Japan
Analog DevicesADL5545-EVALZ
ANALOG DEVICES ADL5545-EVALZEvaluation Board for ADL5545 RF/IF Gain Block Amplifier
Analog DevicesDC1670A
LTC5584 | 30MHz to 1.4GHz IQ Demodulator with IIP2 and DC Offset Control Demo Board
Analog DevicesDC2091A
LTC5599 | 30MHz to 1300MHz Low Power Direct I/Q Modulator - DC590B Serial Board Required
NXP SemiconductorsMRB-KW019032EU
Modular Reference Board for KW01 Kinetis MCU built on the ARM Cortex-M0+ core, for Europe
NXP SemiconductorsMRB-KW019032NA
Modular Reference Board for KW01 Kinetis MCU built on the ARM Cortex-M0+ core, for North America

Descriptions

Descriptions of pSemi EK42820-02 provided by its distributors.

Evaluation Kit for PE42820
EVAL BOARD RF SWITCH SPDT
SWITCH EVALUATION BOARD

Manufacturer Aliases

pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names:

  • PSEMI CORP
  • PSEMI CORPORATION
  • pSemi / Peregrine Semiconductor
  • PSEMI Datasheet