What’s new: Find the right parts faster with our redesigned experience

Learn more

Perancea PFL6T.

Perancea Shield, PLFseries, Steel, 50 x 50 x 15mm, 8needle
$ 11.37
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Perancea PFL6T..

element14 APAC

Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
+163%

Related Parts

Hammond1455A802
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.15X2.76X0.47IN,1455SERIES
Hammond1455A1002
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.94X2.76X0.47IN,1455SERIES
Hammond1455A1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X2.76X0.47IN,1455SERIES
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCU-3000-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 2.75X2.125X1.625 IN, MINIBOX
Bud IndustriesCU-3001-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 3.25X2.125X1.625 IN, MINIBOX

Descriptions

Descriptions of Perancea PFL6T. provided by its distributors.

Perancea Shield, PLFseries, Steel, 50 x 50 x 15mm, 8needle
Enclosure Met, Small, Steel, 55.1Mm; |Perancea PFL6T.
ENCLOSURE, RFI/EMI, STEEL, 50X50X15MM; Enclosure Type: Screening Can; Enclosure Material: Steel; External Height - Metric: 16mm; External Width - Metric: 55mm; External Depth - Metric: 55mm; IP Rating: -; Body Colour: Unfinishe
Perancea RS01/PFL6T RFIエンクロージャ

Manufacturer Aliases

Perancea has several brands around the world that distributors may use as alternate names. Perancea may also be known as the following names:

  • Perancea Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFL6T