Perancea PCMC9

Enclosure, Can, Pcb Mount, Screening Can, 21 Mm, 41 Mm, 61 Mm, Steel Rohs Compliant: Yes |Perancea PCMC9
$ 9.44
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkPCMC9911

Datasheets & Documents

Download datasheets and manufacturer documentation for Perancea PCMC9.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-52.81%

Descriptions

Descriptions of Perancea PCMC9 provided by its distributors.

Enclosure, Can, Pcb Mount, Screening Can, 21 Mm, 41 Mm, 61 Mm, Steel Rohs Compliant: Yes |Perancea PCMC9
CAN, PCB MOUNT, 60X40X20MM; Enclosure Type: Screening Can; Enclosure Material: Steel; External Height - Metric: 21mm; External Width - Metric: 41mm; External Depth - Metric: 61mm; IP Rating: -; Body Colour: -; NEMA Rating: -; Ex

Manufacturer Aliases

Perancea has several brands around the world that distributors may use as alternate names. Perancea may also be known as the following names:

  • Perancea Engineering