Perancea PCMC11

CAN, PCB MOUNT, 75X75X25MM; Enclosure Type: Screening Can; Enclosure Material: Steel; External Height - Metric: 26mm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PCMC11. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Perancea PCMC11.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Perancea PCMC11 provided by its distributors.

CAN, PCB MOUNT, 75X75X25MM; Enclosure Type:Screening Can; Enclosure Material:Steel; External Height - Metric:26mm; External Width - Metric:76mm; External Depth - Metric:76mm; IP Rating:-; Body Colour:-; NEMA Rating:-; Ex
CAN, PCB MOUNT, 75X75X25MM; Material, Enclosure:Electrolytic Tinplate; Enclosure Type:Screening Can; External Height:25mm; Width, External:75mm; Depth, External:75mm; Enclosure Colour:Natural; Length / Height, External:25mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Perancea has several brands around the world that distributors may use as alternate names. Perancea may also be known as the following names:

  • Perancea Engineering