Perancea 01BBN11

BASE, PLUG-IN, 11PIN; Accessory Type: Plug-in Case; For Use With: -; Product Range: -; Body Colour: Black; Body...
$ 5.55
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark01BBN111191

Datasheets & Documents

Download datasheets and manufacturer documentation for Perancea 01BBN11.

element14 APAC

Datasheet1 page22 years ago

Inventory History

3 month trend:
-39.11%

Descriptions

Descriptions of Perancea 01BBN11 provided by its distributors.

BASE, PLUG-IN, 11PIN; Accessory Type:Plug-in Case; For Use With:-; Product Range:-; Body Colour:Black; Body Material:Fibre Reinforced Nylon (Polyamide); Breakdown Voltage Vbr:4kV; Colour:Black; Contact Current Rating:3A;

Manufacturer Aliases

Perancea has several brands around the world that distributors may use as alternate names. Perancea may also be known as the following names:

  • Perancea Engineering