Pepperl & Fuchs V3S-GM

V3S-GM Pepperl+Fuchs Sensor-actuator patch cord Field connector, male
$ 22.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pepperl & Fuchs V3S-GM.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+55.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Pepperl & Fuchs V3S-GM provided by its distributors.

V3S-GM Pepperl+Fuchs Sensor-actuator patch cord Field connector, male
FIELD ATTACHABLE CONNECTOR, M8 MALE, IP67, 4A 60VDC, V35 SERIES
FIELD ATTACHABLE CONNECTOR, M8 STRAIGHT, 3 PIN, SCREW TERMINAL
Male Pins,Plug,Threaded 3pin Copper Zinc 4A
Male Ctr Straight Non-Keyed 60VDC 4A
CONN PLUG MALE 3POS GOLD SCREW
Sensor Connector, M8, Plug, 3Pos; Product Range:-; Sensor Connector Size:M8; Sensor Connector Gender:Male; No. Of Positions:3 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; Current Rating:4Arohs Compliant: Yes |Pepperl+Fuchs V3S-GM

Manufacturer Aliases

Pepperl & Fuchs has several brands around the world that distributors may use as alternate names. Pepperl & Fuchs may also be known as the following names:

  • Pepperl+Fuchs Inc
  • PEPPERL
  • P&F
  • PEPPERL+FUCHS GMBH
  • PEPPERL+FUCH
  • PEPPERL AND FUCHS
  • PEPPERL+FUCHS VISOLUX
  • PEPPERL FUC
  • Pepperl + Fuchs Process Automation
  • Pepperl+Fuchs Factory Automation
  • PEPPERL+FUCHSPROZESSAUTOMATION
  • PEPPERL AND FUCHS PROCESS
  • Bebco
  • Pepperl + Fuchs - ECOM
  • PEPPER+FUCHS
  • PEPPERL+FU
  • PEPPERAL & FUCHS