Pepperl & Fuchs NBB 2-V3-US

Inductive Proximity Sensors; Sensor Input: Inductive; Sensing Range: 2mm ; RoHS Compliant: Yes
$ 173.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pepperl & Fuchs NBB 2-V3-US.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

element14

Supply Chain

Introduction Date2024-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Pepperl & Fuchs NBB 2-V3-US provided by its distributors.

Inductive Proximity Sensors; Sensor Input:Inductive; Sensing Range:2mm ;RoHS Compliant: Yes
Sensor Inductive Proximity; 2 Wire; Cable Connection
PROXIMITY SENSOR AC/DC, NBB2 SERIES
PEPPERL+FUCHS NBB 2-V3-USINDUCTIVE PROXIMITY SENSORS
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
2mm 2-Wire,SCR-NO 10V 140V 28mm*16mm*10mm
INDUCTIVE PROXIMITY SENSORS; Sensor Type: Inductive Proximity Sensor; Operating Temperature Max: 70°C; Supply Voltage Min: 10VDC; Supply Voltage Max: 140VDC; Sensor Output Type: 2-Wire; Sensor Case / Packa 24C2521

Manufacturer Aliases

Pepperl & Fuchs has several brands around the world that distributors may use as alternate names. Pepperl & Fuchs may also be known as the following names:

  • Pepperl+Fuchs Inc
  • PEPPERL
  • P&F
  • PEPPERL+FUCHS GMBH
  • PEPPERL+FUCH
  • PEPPERL AND FUCHS
  • PEPPERL+FUCHS VISOLUX
  • PEPPERL FUC
  • Pepperl + Fuchs Process Automation
  • Pepperl+Fuchs Factory Automation
  • PEPPERL+FUCHSPROZESSAUTOMATION
  • PEPPERL AND FUCHS PROCESS
  • Bebco
  • Pepperl + Fuchs - ECOM
  • PEPPER+FUCHS
  • PEPPERL+FU
  • PEPPERAL & FUCHS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB 2V3US
  • NBB-2-V3-US
  • NBB2-V3-US
  • NBB2V3US