Pepperl & Fuchs LFL2-CK-U-PUR5

Sensor, Level Sensing, Point Detection, Float Switch Cylinder, 5M, Pur, 044942
$ 86.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pepperl & Fuchs LFL2-CK-U-PUR5.

element14 APAC

Datasheet3 pages23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.68%

Descriptions

Descriptions of Pepperl & Fuchs LFL2-CK-U-PUR5 provided by its distributors.

SENSOR, LEVEL SENSING, POINT DETECTION, FLOAT SWITCH CYLINDER, 5M, PUR, 044942
FLOAT SWITCH, SLEEVE FLOAT, PLASTIC, CHANGEOVER CONTACT, 250VAC, 150VDC, PUR, 5M CABLE
FLOAT SWITCH; Operating Pressure Max: -; Sensor Body Material: -; Output Current: -; Product Range: -; Body Material: Polypropylene; Switching Voltage AC: 250VAC; Switching Voltage DC: 150VDC 66K0365
Pepperl + Fuchs LFL2-CK-U-PUR5 フロートスイッチ

Manufacturer Aliases

Pepperl & Fuchs has several brands around the world that distributors may use as alternate names. Pepperl & Fuchs may also be known as the following names:

  • Pepperl+Fuchs Inc
  • PEPPERL
  • P&F
  • PEPPERL+FUCHS GMBH
  • PEPPERL+FUCH
  • PEPPERL AND FUCHS
  • PEPPERL+FUCHS VISOLUX
  • PEPPERL FUC
  • Pepperl + Fuchs Process Automation
  • Pepperl+Fuchs Factory Automation
  • PEPPERL+FUCHSPROZESSAUTOMATION
  • PEPPERL AND FUCHS PROCESS
  • Bebco
  • Pepperl + Fuchs - ECOM
  • PEPPER+FUCHS
  • PEPPERL+FU
  • PEPPERAL & FUCHS