| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DB Roberts | SMTSO-M25-10ET | 16,500 | 13h | |||||||||
| Bisco | SMTSO-M25-10ET | 11,210 | 23h | |||||||||
| Mouser | 153-SMTSO-M25-10ET | 31,604 | 1 | Tape & Reel | ||||||||
| Verical | SMTSO-M25-10ET | 10,800 | 17 | |||||||||
| Quest | SMTSO-M25-10ET | 3,785 | 15h |
Download PennEngineering SMTSO-M25-10ET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of PennEngineering SMTSO-M25-10ET provided by its distributors.
PennEngineering has several brands around the world that distributors may use as alternate names. PennEngineering may also be known as the following names: