| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DB Roberts | SMTSO-M2-4ET | 15,300 | 22h | |||||||||
| Bisco | SMTSO-M2-4ET | 16,200 | 7h | |||||||||
| Mouser | 153-SMTSO-M2-4ET | 6,461 | 1 | Tape & Reel | ||||||||
| Verical | SMTSO-M2-4ET | 15,300 | 900 | |||||||||
| Heilind Asia | SMTSO-M2-4ET | 0 | 13h |
Download PennEngineering SMTSO-M2-4ET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of PennEngineering SMTSO-M2-4ET provided by its distributors.
PennEngineering has several brands around the world that distributors may use as alternate names. PennEngineering may also be known as the following names: