PennEngineering SL-632-1ZI

Nut Self Clinching 6-32-THD 7.11mm- HD DIA 9in/32in- HD DIA 0.28in- HD DIA 2.74mm-THK 7in/64in-THK 0.108in-THK...
$ 0.104

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIreland, Mainland China, USA
Introduction Date2007-01-24

Descriptions

Descriptions of PennEngineering SL-632-1ZI provided by its distributors.

Nut Self Clinching 6-32-THD 7.11mm- HD DIA 9in/32in- HD DIA 0.28in- HD DIA 2.74mm-THK 7in/64in-THK 0.108in-THK Heat-Treated Carbon Steel Zinc Plate ASTM B633 Type II
Type SL self-locking nuts are designed with a unique and economical TRI-DENT locking feature which meets demanding locking performance requirements.3 cycle locking performance. Achieved using steel socket head cap screws 180 ksi / property

Manufacturer Aliases

PennEngineering has several brands around the world that distributors may use as alternate names. PennEngineering may also be known as the following names:

  • PENN ENG
  • PENN ENGINEERIN
  • PENN ENGINEERING MANUFACTURING
  • PENNENGINEERING (PEM)
  • PENN ENGINEE
  • PEM (PennEng)
  • Penn Engin
  • PENN ENGINEERING MAN
  • Penn
  • PENN ENGINEERING &MANUFACTURING CORP
  • PENN ENGINGEERING
  • penn engineering & manufa
  • PENN ENG MFG CORP
  • PENN ENGINEERING & MFG
  • PENN-E
  • PEMSERTER
  • PEM
  • PEM / PENN ENGINEERING & MANUF
  • ATLAS (PennEng)
  • Penn Engineering and Manufacturing Corp
  • STANDARD INSERTS (PENN ENG)
  • PEM (USE PENN ENGINEERING)
  • PennEngen

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL-632-1-ZI