Descriptions of PennEngineering SL-032-2ZI provided by its distributors.
Nut Self Clinching 10-32-THD 8.64mm- HD DIA 11in/32in- HD DIA 0.34in- HD DIA 3.66mm-THK 9in/64in-THK 0.144in-THK Heat-Treated Carbon Steel Zinc Plate ASTM B633 Type II
Type SL self-locking nuts are designed with a unique and economical TRI-DENT locking feature which meets demanding locking performance requirements.3 cycle locking performance. Achieved using steel socket head cap screws 180 ksi / property
PennEngineering has several brands around the world that distributors may use as alternate names. PennEngineering may also be known as the following names:
PENN ENG
PENN ENGINEERIN
PENN ENGINEERING MANUFACTURING
PENNENGINEERING (PEM)
PENN ENGINEE
PEM (PennEng)
Penn Engin
PENN ENGINEERING MAN
Penn
PENN ENGINEERING &MANUFACTURING CORP
PENN ENGINGEERING
penn engineering & manufa
PENN ENG MFG CORP
PENN ENGINEERING & MFG
PENN-E
PEMSERTER
PEM
PEM / PENN ENGINEERING & MANUF
ATLAS (PennEng)
Penn Engineering and Manufacturing Corp
STANDARD INSERTS (PENN ENG)
PEM (USE PENN ENGINEERING)
PennEngen
Part Number Aliases
This part may be known by these alternate part numbers: