PennEngineering PL-632-ZI

Nut Self Clinching 6-32-THD 0.246in- HD DIA 0.13in-THK Heat-Treated Carbon Steel Zinc ASTM B633
$ 0.224

Price and Stock

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginIreland, Mainland China, USA
Introduction Date2006-07-12

Descriptions

Descriptions of PennEngineering PL-632-ZI provided by its distributors.

Nut Self Clinching 6-32-THD 0.246in- HD DIA 0.13in-THK Heat-Treated Carbon Steel Zinc ASTM B633
The thread locking torque performance of Type PL and PLC PEMHEX self-clinching fasteners is equivalent to applicable NASM25027 specifications. A nylon hexagonal element provides a reusable non-metallic prevailing torque thread lock. The strong knurled c

Manufacturer Aliases

PennEngineering has several brands around the world that distributors may use as alternate names. PennEngineering may also be known as the following names:

  • PENN ENG
  • PENN ENGINEERIN
  • PENN ENGINEERING MANUFACTURING
  • PENNENGINEERING (PEM)
  • PENN ENGINEE
  • PEM (PennEng)
  • Penn Engin
  • PENN ENGINEERING MAN
  • Penn
  • PENN ENGINEERING &MANUFACTURING CORP
  • PENN ENGINGEERING
  • penn engineering & manufa
  • PENN ENG MFG CORP
  • PENN ENGINEERING & MFG
  • PENN-E
  • PEMSERTER
  • PEM
  • PEM / PENN ENGINEERING & MANUF
  • ATLAS (PennEng)
  • Penn Engineering and Manufacturing Corp
  • STANDARD INSERTS (PENN ENG)
  • PEM (USE PENN ENGINEERING)
  • PennEngen

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL632ZI