PennEngineering KFS2-M2.5

Type KF2 and KFS2 - Broaching nuts internally threaded for mounting on PC boards.
$ 0.268

Price and Stock

Inventory History

3 month trend:
-42.70%

Supply Chain

Country of OriginIreland, Mainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.29.00.00

Descriptions

Descriptions of PennEngineering KFS2-M2.5 provided by its distributors.

Type KF2 and KFS2 - Broaching nuts internally threaded for mounting on PC boards.
Nut Self Clinching M2.5 X 0.45-THD 5.56mm- HD DIA 3.03mm-THK Stainless Steel 300 Passivated ASTM A380

Manufacturer Aliases

PennEngineering has several brands around the world that distributors may use as alternate names. PennEngineering may also be known as the following names:

  • PENN ENG
  • PENN ENGINEERIN
  • PENN ENGINEERING MANUFACTURING
  • PENNENGINEERING (PEM)
  • PENN ENGINEE
  • PEM (PennEng)
  • Penn Engin
  • PENN ENGINEERING MAN
  • Penn
  • PENN ENGINEERING &MANUFACTURING CORP
  • PENN ENGINGEERING
  • penn engineering & manufa
  • PENN ENG MFG CORP
  • PENN ENGINEERING & MFG
  • PENN-E
  • PEMSERTER
  • PEM
  • PEM / PENN ENGINEERING & MANUF
  • ATLAS (PennEng)
  • Penn Engineering and Manufacturing Corp
  • STANDARD INSERTS (PENN ENG)
  • PEM (USE PENN ENGINEERING)
  • PennEngen

Part Number Aliases

This part may be known by these alternate part numbers:

  • KFS2M2.5