PennEngineering KF2-M2.5-ET

Type KF2 and KFS2 - Broaching nuts internally threaded for mounting on PC boards.
$ 0.13

Price and Stock

Inventory History

3 month trend:
-45.47%

Supply Chain

Country of OriginIreland, Mainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.29.00.00

Descriptions

Descriptions of PennEngineering KF2-M2.5-ET provided by its distributors.

Type KF2 and KFS2 - Broaching nuts internally threaded for mounting on PC boards.
Nut SelfClinching M2.5 X 0.45-THD 5.56mm- HD DIA 3.03mm-THKCarbon Steel Electro-Bright Tin ASTM B 545

Manufacturer Aliases

PennEngineering has several brands around the world that distributors may use as alternate names. PennEngineering may also be known as the following names:

  • PENN ENG
  • PENN ENGINEERIN
  • PENN ENGINEERING MANUFACTURING
  • PENNENGINEERING (PEM)
  • PENN ENGINEE
  • PEM (PennEng)
  • Penn Engin
  • PENN ENGINEERING MAN
  • Penn
  • PENN ENGINEERING &MANUFACTURING CORP
  • PENN ENGINGEERING
  • penn engineering & manufa
  • PENN ENG MFG CORP
  • PENN ENGINEERING & MFG
  • PENN-E
  • PEMSERTER
  • PEM
  • PEM / PENN ENGINEERING & MANUF
  • ATLAS (PennEng)
  • Penn Engineering and Manufacturing Corp
  • STANDARD INSERTS (PENN ENG)
  • PEM (USE PENN ENGINEERING)
  • PennEngen

Part Number Aliases

This part may be known by these alternate part numbers:

  • KF2M2.5ET