PennEngineering F-256-1

Nut Self Clinching 2-56-THD 4.78mm-A/F 1.52mm-THK Stainless Steel Passivated ASTM A380
$ 0.223

Price and Stock

Inventory History

3 month trend:
-31.41%

Supply Chain

Country of OriginIreland, Mainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.29.00.00

Descriptions

Descriptions of PennEngineering F-256-1 provided by its distributors.

Nut Self Clinching 2-56-THD 4.78mm-A/F 1.52mm-THK Stainless Steel Passivated ASTM A380
PEMSERT self-clinching flush nuts are designed to be completely flush in sheets as thin as .060
PEMSERT self-clinching flush nuts are designed to be completely flush in sheets as thin as .060.These fasteners are ideal for applications where a thin sheet requires load-bearing threads but still must remain smooth with no protrusions on either surface

Manufacturer Aliases

PennEngineering has several brands around the world that distributors may use as alternate names. PennEngineering may also be known as the following names:

  • PENN ENG
  • PENN ENGINEERIN
  • PENN ENGINEERING MANUFACTURING
  • PENNENGINEERING (PEM)
  • PENN ENGINEE
  • PEM (PennEng)
  • Penn Engin
  • PENN ENGINEERING MAN
  • Penn
  • PENN ENGINEERING &MANUFACTURING CORP
  • PENN ENGINGEERING
  • penn engineering & manufa
  • PENN ENG MFG CORP
  • PENN ENGINEERING & MFG
  • PENN-E
  • PEMSERTER
  • PEM
  • PEM / PENN ENGINEERING & MANUF
  • ATLAS (PennEng)
  • Penn Engineering and Manufacturing Corp
  • STANDARD INSERTS (PENN ENG)
  • PEM (USE PENN ENGINEERING)
  • PennEngen

Part Number Aliases

This part may be known by these alternate part numbers:

  • F256-1