PennEngineering CLS-M8-2

Nut Self Clinching M8 X 1.25-THD 12.65mm- HD DIA 1in/2in- HD DIA 0.498in- HD DIA 7.68mm-THK 19in/64in-THK 0.302in-THK...
$ 0.941

Price and Stock

Inventory History

3 month trend:
-10.06%

Supply Chain

Country of OriginIreland, Mainland China, USA
Introduction Date2007-01-24

Descriptions

Descriptions of PennEngineering CLS-M8-2 provided by its distributors.

Nut Self Clinching M8 X 1.25-THD 12.65mm- HD DIA 1in/2in- HD DIA 0.498in- HD DIA 7.68mm-THK 19in/64in-THK 0.302in-THK Stainless Steel Passivated ASTM A380
Type S SS CLS and CLSS nuts provide load-bearing threads in thin sheets with high pushout and torque-out resistance. Type SP PEM 300 nuts provide strong load-bearing threads in stainless steel sheets as thin as .030. Types S / SS are recommended for

Manufacturer Aliases

PennEngineering has several brands around the world that distributors may use as alternate names. PennEngineering may also be known as the following names:

  • PENN ENG
  • PENN ENGINEERIN
  • PENN ENGINEERING MANUFACTURING
  • PENNENGINEERING (PEM)
  • PENN ENGINEE
  • PEM (PennEng)
  • Penn Engin
  • PENN ENGINEERING MAN
  • Penn
  • PENN ENGINEERING &MANUFACTURING CORP
  • PENN ENGINGEERING
  • penn engineering & manufa
  • PENN ENG MFG CORP
  • PENN ENGINEERING & MFG
  • PENN-E
  • PEMSERTER
  • PEM
  • PEM / PENN ENGINEERING & MANUF
  • ATLAS (PennEng)
  • Penn Engineering and Manufacturing Corp
  • STANDARD INSERTS (PENN ENG)
  • PEM (USE PENN ENGINEERING)
  • PennEngen