PennEngineering CLS-M2-2

Nut Self Clinching M2 X 0.4-THD 6.3mm- HD DIA 1in/4in- HD DIA 0.248in- HD DIA 2.88mm-THK 7in/64in-THK 0.113in-THK...
$ 0.258

Price and Stock

Inventory History

3 month trend:
+117%

Supply Chain

Country of OriginIreland, Mainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.29.00.00
Introduction Date2007-01-24

Descriptions

Descriptions of PennEngineering CLS-M2-2 provided by its distributors.

Nut Self Clinching M2 X 0.4-THD 6.3mm- HD DIA 1in/4in- HD DIA 0.248in- HD DIA 2.88mm-THK 7in/64in-THK 0.113in-THK Stainless Steel Passivated ASTM A380
Type S SS CLS and CLSS nuts provide load-bearing threads in thin sheets with high pushout and torque-out resistance. Type SP PEM 300 nuts provide strong load-bearing threads in stainless steel sheets as thin as .030. Types S / SS are recommended for

Manufacturer Aliases

PennEngineering has several brands around the world that distributors may use as alternate names. PennEngineering may also be known as the following names:

  • PENN ENG
  • PENN ENGINEERIN
  • PENN ENGINEERING MANUFACTURING
  • PENNENGINEERING (PEM)
  • PENN ENGINEE
  • PEM (PennEng)
  • Penn Engin
  • PENN ENGINEERING MAN
  • Penn
  • PENN ENGINEERING &MANUFACTURING CORP
  • PENN ENGINGEERING
  • penn engineering & manufa
  • PENN ENG MFG CORP
  • PENN ENGINEERING & MFG
  • PENN-E
  • PEMSERTER
  • PEM
  • PEM / PENN ENGINEERING & MANUF
  • ATLAS (PennEng)
  • Penn Engineering and Manufacturing Corp
  • STANDARD INSERTS (PENN ENG)
  • PEM (USE PENN ENGINEERING)
  • PennEngen