PennEngineering AS-032-2ZI

Locking and Non-locking ThreadsThese fasteners provide load-bearing threads in thin sheets and permit up to .030
$ 0.713

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIreland, Mainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.29.00.00
Introduction Date2006-11-29

Descriptions

Descriptions of PennEngineering AS-032-2ZI provided by its distributors.

Locking and Non-locking ThreadsThese fasteners provide load-bearing threads in thin sheets and permit up to .030
Nut Non-Locking 10-32-THD 11.94mm- HD DIA 15in/32in- HD DIA 0.47in- HD DIA 5.69mm-THK 7in/32in-THK 0.224in-THK Heat-Treated Carbon Steel Zinc Plate ASTM B633 Type III

Manufacturer Aliases

PennEngineering has several brands around the world that distributors may use as alternate names. PennEngineering may also be known as the following names:

  • PENN ENG
  • PENN ENGINEERIN
  • PENN ENGINEERING MANUFACTURING
  • PENNENGINEERING (PEM)
  • PENN ENGINEE
  • PEM (PennEng)
  • Penn Engin
  • PENN ENGINEERING MAN
  • Penn
  • PENN ENGINEERING &MANUFACTURING CORP
  • PENN ENGINGEERING
  • penn engineering & manufa
  • PENN ENG MFG CORP
  • PENN ENGINEERING & MFG
  • PENN-E
  • PEMSERTER
  • PEM
  • PEM / PENN ENGINEERING & MANUF
  • ATLAS (PennEng)
  • Penn Engineering and Manufacturing Corp
  • STANDARD INSERTS (PENN ENG)
  • PEM (USE PENN ENGINEERING)
  • PennEngen