PeakTech TKS-4

Contact A = Probe Tip, 4 mm / Contact B = Banana Plug, 4 mm, 90° / Number of Test Leads = 2 / Rated Voltage kV = 1 /...
$ 9.95
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-TKS-4491
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech TKS-4.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
-3.52%

Descriptions

Descriptions of PeakTech TKS-4 provided by its distributors.

Contact A = Probe Tip, 4 mm / Contact B = Banana Plug, 4 mm, 90° / Number of Test Leads = 2 / Rated Voltage kV = 1 / Lead Set Colour = Black, Grey, Red / Lead Length m = 1.2 / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • TKS4