PeakTech SET P 1700

Type of Measurement = TRMS AC / Current Measuring Range Max. - AC A = 200 / Voltage Measuring Range = AC: 1 V ... 1...

Submit Request for Quote

Unfortunately we do not know of any distributors for SET P 1700. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech SET P 1700 provided by its distributors.

Type of Measurement = TRMS AC / Current Measuring Range Max. - AC A = 200 / Voltage Measuring Range = AC: 1 V ... 1 kV / Voltage Measuring Range = DC: 6 V ... 1 kV / Resistance Measuring Range Min. Ohm = 600 / Resistance Measuring Range Max. MOhm = 60 / Capacitance Min. nF = 60 / Capacitance Max. uF = 4000 / Jaw Opening Size mm = 16 / Other Measuring Ranges = Continuity: 50 Ohm / Other Measuring Ranges = Diode Test: 3 V / Range Selection = Auto / Display Type = Backlit LCD / Safety Category = CAT III 600 V / Battery Type = 4x AAA / Battery Type = 2x AA