PeakTech PTF-30

Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring...

Submit Request for Quote

Unfortunately we do not know of any distributors for PTF-30. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech PTF-30 provided by its distributors.

Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring Temperature Max. °C = 500 / Measuring Temperature Min. °C = -50 / Length mm = 200 / Diameter mm = 14 / Cable Length m = 2