PeakTech PEAKTECH3725-DISCONT

Multimeter digital Dimensions L x W x H: 195 x 90 x 40 mm °C measurement range: -40...1000 °C Weight: 600 g Delivery...

Submit Request for Quote

Unfortunately we do not know of any distributors for PEAKTECH3725-DISCONT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech PEAKTECH3725-DISCONT provided by its distributors.

Multimeter digital Dimensions L x W x H: 195 x 90 x 40 mm °C measurement range: -40...1000 °C Weight: 600 g Delivery with: Battery / Manual / Temperature Probe / Test Lead Design: Handheld Digits: 1999 Display: 1999 Digits Electrical supply: 1 x 6LR61/9V Guarantee: 3 Years Instrument functions: Backlight / Range Selection, Manual / Removable Holster Measuring function: Continuity tester / Diode tester / Hold Output connector: Banana sockets, 4 mm Protection rating: IP40 Safety to EN61010: CAT III 1000 V Sensor type/thermocouples: K Type of measurement: RMS AAC max.: 10 AAC AAC resolution: 0.01 µA ADC max.: 10 ADC ADC resolution: 0.1 µA Bandwidth AAC: 0.4 kHz Bandwidth VAC: 0.4 kHz F max.: 100 µF F resolution: 0.01 nF H max.: 20 H H resolution: 0.001 mH Hz max.: 10000 Hz Hz resolution: 1 Hz VAC max.: 750 VAC VAC resoluti

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEAKTECH 3725-DISCONT.