PeakTech PEAKTECH1095

Voltage and continuity tester Dimensions L x W x H: 255 x 52 x 40 mm Frequency: 50...60 Hz Batteries: 2 x LR03/AAA...

Submit Request for Quote

Unfortunately we do not know of any distributors for PEAKTECH1095. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech PEAKTECH1095 provided by its distributors.

Voltage and continuity tester Dimensions L x W x H: 255 x 52 x 40 mm Frequency: 50...60 Hz Batteries: 2 x LR03/AAA Delivery with: Battery / Carrying Case / Manual Instrument functions: Flashlight Measuring function: Continuity tester / Rotational direction indication / Phase detection, single-pole / Polarity display Protection rating: IP64 Rapid display with LEDs: 8 LED Safety to: CAT II 1000 V Voltage testing: 12...690 V AC/DC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEAKTECH 1095