PeakTech PEAKTECH 4960

IR-Thermometer Dimensions L x W x H: 225 x 55 x 155 mm Temperature range: -50 ... 1370 °C Temperature range, IR:...

Submit Request for Quote

Unfortunately we do not know of any distributors for PEAKTECH 4960. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech PEAKTECH 4960 provided by its distributors.

IR-Thermometer Dimensions L x W x H: 225 x 55 x 155 mm Temperature range: -50 ... 1370 °C Temperature range, IR: -50...+1200 °C Weight: 290 g Delivery with: Battery / Carrying Case / Manual / Software / Thermocouple / USB Cable Display: LCD Electrical supply: Li-ion battery / 100...240 V @ 50...60 Hz Emission factor: 0.01...1 Instrument functions: Laser Pointer Interfaces: USB Optical resolution: 50:1 Protection rating: IP40 Sensor type/thermocouples: Infrared/K Software: free inclusive No. of inputs: 2

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEAKTECH4960