PeakTech PEAKTECH 4945

IR-Thermometer Dimensions L x W x H: 200 x 50 x 124 mm Temperature range, IR: -50...+380 °C Weight: 220 g Delivery...

Submit Request for Quote

Unfortunately we do not know of any distributors for PEAKTECH 4945. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech PEAKTECH 4945 provided by its distributors.

IR-Thermometer Dimensions L x W x H: 200 x 50 x 124 mm Temperature range, IR: -50...+380 °C Weight: 220 g Delivery with: Battery / Carrying Case / Manual Display: LCD Electrical supply: 1 x 6LR61/9V Emission factor: Fix Instrument functions: Laser Pointer Optical resolution: 10:1 Protection rating: IP40 Sensor type/thermocouples: Infrared No. of inputs: 1

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEAKTECH4945