PeakTech PEAKTECH 4040

Function generator Dimensions L x W x H: 285 x 330 x 155 mm Weight: 4 kg Delivery with: Documentation CD / Output...

Submit Request for Quote

Unfortunately we do not know of any distributors for PEAKTECH 4040. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech PEAKTECH 4040 provided by its distributors.

Function generator Dimensions L x W x H: 285 x 330 x 155 mm Weight: 4 kg Delivery with: Documentation CD / Output Cable / Power Cable / Software / USB Cable Display: 10 Digits Electrical supply: 100...240 V @ 50...60 Hz Instrument functions: Burst / Frequency Counter / Linear Sweep Interfaces: TTL/CMOS / USB Modulation types: AM / ASK / FM / FSK / PSK Waveforms: DC / Noise / Ramp / Sine / Square / Triangle ARB max.: 40 MHz ARB resolution: 100 mHz Amplitude sine max. @ 50 Ohm: 10 V pp Amplitude sine max. @ idle: 20 V pp Amplitude sine resolution @ 50 Ohm: 2 mV pp Amplitude sine resolution @ idle: 2 mV pp Channel analog: 2 DC offset (peak AC + DC) @ 50 Ohm: ±5 V DC offset (peak AC + DC) @ idle: ±10 V Memory ARB max.: 16 kpts Sine max.: 50 MHz Sine resolution: 100 mHz Vertical resolution ARB: 14 Bit

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEAKTECH4040