PeakTech PEAKTECH 3730

LCR Meter CAT Catalogue Description: LCR Meter, Handheld, 1kHz Dimensions L x W x H: 175 x 85 x 40 mm Weight: 300 g...

Submit Request for Quote

Unfortunately we do not know of any distributors for PEAKTECH 3730. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech PEAKTECH 3730 provided by its distributors.

LCR Meter CAT Catalogue Description: LCR Meter, Handheld, 1kHz Dimensions L x W x H: 175 x 85 x 40 mm Weight: 300 g Delivery with: Test Lead / Battery / Holster / Manual Display: LCD Electrical supply: 1 x 6LR61/9V Measurement frequency: fix 100 Hz / fix 1 kHz Measuring function: L / C / R / Continuity tester / Diode tester / Transistor tester F max.: 0.6 mF F resolution: 1 pF H max.: 20 H H resolution: 1 uH Ohm max.: 20 MOhm Ohm resolution: 100 mOhm

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEAKTECH3730