PeakTech PEAKTECH 2795

Tachometer Dimensions L x W x H: 160 x 58 x 39 mm Rotational speed range, mechanical: 2...19999 rpm Rotational speed...

Submit Request for Quote

Unfortunately we do not know of any distributors for PEAKTECH 2795. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech PEAKTECH 2795 provided by its distributors.

Tachometer Dimensions L x W x H: 160 x 58 x 39 mm Rotational speed range, mechanical: 2...19999 rpm Rotational speed range, optical: 2.5...99999 rpm Speed range: 0.5...19999 m/min Weight: 160 g Delivery with: Battery / Carrying Case / Manual / Reflective Tape Display: 5 Digits / LCD Electrical supply: 1 x 6LR61/9V Measuring error, rotational speed, mechanical: ±0.05% Measuring error, rotational speed, optical: ±0.05% Sensor type: Infrared/contact Resolution, rotational speed, mechanical: 0.1 rpm Resolution, rotational speed, optical: 0.1 rpm

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEAKTECH2795