PeakTech PEAKTECH 2165

LCR Meter CAT Catalogue Description: LCR Meter, Handheld, 1kHz Dimensions L x W x H: 192 x 91 x 53 mm Weight: 365 g...

Submit Request for Quote

Unfortunately we do not know of any distributors for PEAKTECH 2165. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech PEAKTECH 2165 provided by its distributors.

LCR Meter CAT Catalogue Description: LCR Meter, Handheld, 1kHz Dimensions L x W x H: 192 x 91 x 53 mm Weight: 365 g Delivery with: Battery / Holster / Manual / Software / Test Lead / USB Cable Display: LCD Electrical supply: 1 x 6LR61/9V / 12 VDC Interfaces: USB Measurement frequency: fix 120 Hz / fix 1 kHz Measuring function: L / C / R / Q / D Dissipation factor D max.: 1999 Dissipation factor D min.: 0.001 F max.: 10 mF F resolution: 0.1 pF H max.: 10000 H H resolution: 0.1 uH Quality factor Q max.: 1999 Quality factor Q min.: 0.001 Ohm max.: 10 MOhm Ohm resolution: 1 mOhm

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEAKTECH2165