PeakTech PEAKTECH 1305

Oscilloscope Dimensions L x W x H: 118 x 355 x 178 mm Time basis: 2 ns...100 s/div Vertical sensitivity/div: 5 mV...5...

Submit Request for Quote

Unfortunately we do not know of any distributors for PEAKTECH 1305. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech PEAKTECH 1305 provided by its distributors.

Oscilloscope Dimensions L x W x H: 118 x 355 x 178 mm Time basis: 2 ns...100 s/div Vertical sensitivity/div: 5 mV...5 V/div Weight: 1.6 kg Delivery with: 1 Probes / Channel / Documentation CD / Power Cable / Software / USB Cable Design: Bench Display: 8" TFT-LCD / Colour Electrical supply: 100...240 V @ 50...60 Hz Guarantee: 3 Years Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Backlight / Easy Navigation and Automated Search of Waveform Data Interfaces: Ethernet (LAN) / USB Device (Control and Connect with a PC) / USB Host (Data Storage To USB Stick) / VGA Mathematical functions: Add / Subtract / Multiply / Divide / FFT Measuring function: Automatic parameter measurement / Cursor measuring / Duty cycle / Internal memory Trigger: Auto / Normal / Single Bandwidth: 70 MHz Channel analog: 2 Input: Impedance F: 10 pF Memory: 100 kpts/ch RF

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEAKTECH1305