PeakTech PEAKTECH 1300

Oscilloscope Dimensions L x W x H: 115 x 380 x 180 mm Time basis: 2 ns...100 s/div Vertical sensitivity/div: 2...

Submit Request for Quote

Unfortunately we do not know of any distributors for PEAKTECH 1300. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech PEAKTECH 1300 provided by its distributors.

Oscilloscope Dimensions L x W x H: 115 x 380 x 180 mm Time basis: 2 ns...100 s/div Vertical sensitivity/div: 2 mV...10 V/div Weight: 1.9 kg Delivery with: 1 Probes / Channel / Carrying Case / Documentation CD / Power Cable / Software / USB Cable Design: Bench Display: 8" TFT-LCD / Colour / Touchscreen Electrical supply: 100...240 V @ 50...60 Hz Guarantee: 3 Years Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Automated Search of Waveform Data / Backlight / Zoom Function Interfaces: Ethernet (LAN) / USB Device (Control and Connect with a PC) / USB Host (Data Storage To USB Stick) / VGA Mathematical functions: Add / Subtract / Multiply / Divide / FFT Measuring function: Automatic parameter measurement / Internal memory / Cursor measuring Trigger: Auto / Edge / Normal / Pulse width / Video Bandwidth: 200 MHz Channel analog: 4 Input: Impedance F: 10

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEAKTECH1300