Descriptions of PeakTech P9035 provided by its distributors.
Current Measuring Range Max. A = 16 / Voltage Measuring Range = AC: 200 ... 276 V / Power Measuring Range Max. kW = 3.68 / Frequency Measuring Range Min. Hz = 45 / Frequency Measuring Range Max. Hz = 65 / Power Consumption mW = 500 / Display Type = LCD / Power Supply = 220 ... 240 VAC