PeakTech P9020

Equipment Type = DVB Meter / Measuring Range = Frequency: 950 ... 2150 MHz / Interface Type = USB 2.0 / Interface...

Submit Request for Quote

Unfortunately we do not know of any distributors for P9020. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P9020 provided by its distributors.

Equipment Type = DVB Meter / Measuring Range = Frequency: 950 ... 2150 MHz / Interface Type = USB 2.0 / Interface Type = HDMI / Interface Type = AV-IN/Out / Calibrated = No / Power Supply = 100 ... 240 VAC / Power Supply = 14 V / Power Supply = 3ADC / Display Type = TFT / Battery Type = Rechargeable

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 9020