PeakTech P6227

Output Power W = 150 / Output Voltage 1 Max. V = 60 / Outputs = 1 / Input Voltage Min. VAC = 115 / Input Voltage Max....
$ 119.09
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P6227441
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P6227.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+49.33%

Descriptions

Descriptions of PeakTech P6227 provided by its distributors.

Output Power W = 150 / Output Voltage 1 Max. V = 60 / Outputs = 1 / Input Voltage Min. VAC = 115 / Input Voltage Max. VAC = 240 / Output Current 1 Max. A = 6 / Output Type 1 = Adjustable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = USB / Ports = USB-A Socket / Ripple & Noise (V) mV = 5 / Display Type = LCD / Warranty = 3 Years / Programmable = No

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 6227